text.skipToContent text.skipToNavigation

Manufacturer Part #

A1123-HST.GN

AC Fan 119mm X 119mm X 38.50mm 115VAC Sleeve Bearing 117CFM

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON A1123-HST.GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 115CFM
Noise: 49dBA
Voltage Rating: 115V
Rated Power: 20W
RPM: 3100RPM
No of Terminals: 2
Material Frame: Aluminum
Operating Temp Range: -10°C to +70°C
Dimension: 120 x 120 x 38 mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$785.60
USD
Quantity
Unit Price
40+
$19.64
Product Variant Information section