text.skipToContent text.skipToNavigation

Manufacturer Part #

CF2207LBL-000U-HB9

CF Series 1400 RPM Ø250x77.4 mm 278.8 CFM 220 V Ball Bearing 3 Wire EC Axial Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON CF2207LBL-000U-HB9 - Technical Attributes
Attributes Table
Type: Axial Round
Air Flow: 186CFM
Noise: 29.9dBA
Rated Power: 3.2W
RPM: 950RPM
No of Terminals: 2
Operating Temp Range: -40°C to +50°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
6
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.30
USD
Quantity
Unit Price
6+
$67.55
Product Variant Information section