Manufacturer Part #
CF4113LBT-000U-ABD
120X120X38 mm 2000 RPM 64.3 CFM 110/240 V IP55 Ball Bearing Axial Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON CF4113LBT-000U-ABD - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 64.3CFM |
| Noise: | 31.4dBA |
| Rated Power: | 1.8W |
| RPM: | 2000RPM |
| No of Terminals: | 2 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -25°C to +70°C |
| Dimension: | L 120mm x W 120mm x H 38mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$38.63
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount