text.skipToContent text.skipToNavigation

Manufacturer Part #

DP200A-2123XSL.GN

*AC Fan 120X120X38mm 220-240VA

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON DP200A-2123XSL.GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 115CFM
Noise: 49dBA
Voltage Rating: 220V to 240V
Rated Power: 21W
RPM: 3100RPM
No of Terminals: 2
Material Frame: Aluminum
Operating Temp Range: -10°C to +70°C
Dimension: 120 x 120 x 38 mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$616.00
USD
Quantity
Unit Price
40+
$15.40
Product Variant Information section