text.skipToContent text.skipToNavigation

Manufacturer Part #

SF11592A-1092HBL.GN

SF Series 115 VAC 12 W Square 91.5mm L x 91.5mm H 2.50 mm Width Tubeaxial Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON SF11592A-1092HBL.GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 30CFM
Noise: 37dBA
Voltage Rating: 115V
Dimension: L  92mm x W  92mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$924.50
USD
Quantity
Unit Price
50+
$18.49
Product Variant Information section