text.skipToContent text.skipToNavigation

Manufacturer Part #

SF11592A-1092HST.GN

SF Series 115 VAC 12 W Square 91.5mm L x 91.5mm H 2.50 mm Width Tubeaxial Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON SF11592A-1092HST.GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 29CFM/36CFM
Noise: 36dBA/39dBA
Voltage Rating: 115V
Dimension: L  92mm x W  92mm x H  25mm
Features & Applications

The SF11592A-1092HST.GN is a part of SF series bearing fan. It comes in 92x92x25 mm dimension. It is having rated voltage of 115 V and power consumption of  W.

Features:

  • Air Flow 29 CFM
  • Operating voltage 5 VDC 
  • 36 dB(A) acoustic noise
  • Weighs 280 grams
  • Sleeve bearing system
  • Speed: 2250 RPM

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
99
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$748.50
USD
Quantity
Unit Price
50+
$14.97
Product Variant Information section