Manufacturer Part #
SP101A-1123HBL.GN
SP101A Series 120x120x38 mm 115 V 107 CFM Ball AC Axial Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON SP101A-1123HBL.GN - Product Specification
SUNON SP101A-1123HBL.GN - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 87CFM |
| Noise: | 45dBA |
| Voltage Rating: | 115V |
| Dimension: | L 120mm x W 120mm x H 38mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$18.58
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount