text.skipToContent text.skipToNavigation

Manufacturer Part #

SP101AT-1122HBT.GN

FAN AXIAL 119.5X25.5MM 115VAC

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON SP101AT-1122HBT.GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 80CFM
Noise: 48dBA
Voltage Rating: 116V
Rated Power: 18W
RPM: 2500RPM
No of Terminals: 2
Material Frame: Aluminum
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  120mm x W  120mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$752.00
USD
Quantity
Unit Price
40+
$18.80
Product Variant Information section