text.skipToContent text.skipToNavigation

Manufacturer Part #

SP103AT-1122LBL.GN

SP Series 115V 54 CFM 120x120x38mm Ball Bearing AC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
SUNON SP103AT-1122LBL.GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 54CFM
Noise: 40dBA
Voltage Rating: 115V
Rated Power: 11.5W
RPM: 1900RPM
No of Terminals: 2
Material Frame: Aluminum
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  120mm x W  120mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
38
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$729.22
USD
Quantity
Unit Price
40+
$19.19
Product Variant Information section