text.skipToContent text.skipToNavigation

Manufacturer Part #

CFM-4020BG-1185-523-22

CFM-40BG Series 40 x 40 x 20 mm 12 VDC 22.52 CFM Ball Bearing DC Axial Fan

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CFM-4020BG-1185-523-22 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 22.52CFM
Noise: 51.7dBA
Voltage Rating: 12V
Rated Power: 8.64W
RPM: 18500RPM
No of Terminals: 4
Operating Temp Range: -10°C to +70°C
Dimension: L  40mm x W  40mm x H  20mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,655.00
USD
Quantity
Unit Price
2
$13.87
4
$13.77
15
$13.58
25
$13.51
50+
$13.31
Product Variant Information section