Manufacturer Part #
EE40101S1-1000U-999
FAN 40x40x10MM 12VDC 0.99W 8.2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON EE40101S1-1000U-999 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Sleeve |
| Air Flow: | 8.2CFM |
| Noise: | 28.2dBA |
| Voltage Rating: | 4.5V to 13.8V |
| Rated Power: | 990mW |
| RPM: | 7300RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 40mm x W 40mm x H 10mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
400+
$3.16
Product Variant Information section
Available Packaging
Package Qty:
400 per Box
Mounting Method:
Panel Mount