Manufacturer Part #
EE40201S2-1000U-999
FAN 40x40x20MM 12VDC 0.76W 7.7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON EE40201S2-1000U-999 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Sleeve |
| Air Flow: | 7.7CFM |
| Noise: | 21dBA |
| Voltage Rating: | 4.5V to 13.8V |
| Rated Power: | 760mW |
| RPM: | 6000RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 40mm x W 40mm x H 20mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$4.31
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Panel Mount