text.skipToContent text.skipToNavigation

Manufacturer Part #

EEC0251B1-000U-A99

EE Series 3100 RPM 120 x 120 x 25 mm 108.2 CFM 12 VDC Dual Ball Bearing Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON EEC0251B1-000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 108.2CFM
Noise: 44.5dBA
Voltage Rating: 12V
Dimension: L  120mm x W  120mm x H  25mm
Features & Applications

The EEC0251B1-0000-A99 is a part of EE Series Middle Speed 120 X 120 X 25 mm Ball Bearing Fan It has an operating temperature ranging from - 10 °C to + 70 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  108.2 CFM
  • Operating voltage : 12 VDC
  • Acoustic Noise: 28 dB(A)
  • Dual Ball bearing System
  • Speed: 3100 RPM
  • Impeller & Frame : PBT, UL94V-O plastic
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
638
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.40
USD
Quantity
Unit Price
40+
$12.51
Product Variant Information section