Manufacturer Part #
EF80251B1-1000U-A99
EE Series 80x80x25mm 12VDC 41 CFM Ball Bearing DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
SUNON EF80251B1-1000U-A99 - Product Specification
SUNON EF80251B1-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 41CFM |
| Noise: | 33dBA |
| Voltage Rating: | 12V |
| Rated Power: | 1.5W |
| RPM: | 3200RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 80mm x W 80mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$7.19
100+
$7.11
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount