text.skipToContent text.skipToNavigation

Manufacturer Part #

FFB0812SH-F00

FFB Series 4500 RPM 80 x 80 x 25.4 mm 67.02 CFM 12 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta FFB0812SH-F00 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 67.02CFM
Noise: 48.5dBA
Voltage Rating: 12V
Dimension: L  80mm x W  80mm x H  25.4mm
Features & Applications
The FFB0812SH-F00 is a part of FFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 67.2 CFM
  • Operating voltage of 12 VDC
  • 48.6 dB(A) Acoustic Noise
  • Weighs 115 g
  • Ball bearing System
  • Speed: 4500 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
135
Multiple Of:
135
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,303.10
USD
Quantity
Unit Price
2
$17.77
4
$17.63
10
$17.45
25
$17.27
40+
$17.06
Product Variant Information section