text.skipToContent text.skipToNavigation

Manufacturer Part #

FFB0812VHE

FFB Series 4200 RPM 80 x 80 x 38 mm 57.21 CFM 12 V Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta FFB0812VHE - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 57.21CFM
Noise: 44.5dBA
Voltage Rating: 12V
Dimension: L  80mm x W  80mm x H  38mm
Features & Applications

The FFB0812VHE is a part of FFB series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow 57.21 CFM
  • Operating voltage of 12 VDC
  • 44.5 dB(A) Acoustic Noise
  • Weights 170 g
  • Ball bearing System
  • Speed: 4200 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
270
Multiple Of:
90
Total
$3,391.20
USD
Quantity
Unit Price
270+
$12.56
Product Variant Information section