text.skipToContent text.skipToNavigation

Manufacturer Part #

GE92252B1-000U-AE9

92X25mm 24V DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON GE92252B1-000U-AE9 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 75CFM
Noise: 47dBA
Voltage Rating: 24V
Rated Power: 5.28W
RPM: 4500RPM
No of Terminals: 2
Operating Temp Range: -10°C to +70°C
Dimension: L  92mm x W  92mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
102
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,533.50
USD
Quantity
Unit Price
50+
$30.67
Product Variant Information section