Manufacturer Part #
GF80252B5-000U-AE9
GF Series 82x25mm Ball Bearing 24V 41CFM DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON GF80252B5-000U-AE9 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 41CFM |
| Noise: | 33dBA |
| Voltage Rating: | 24V |
| Rated Power: | 1.76W |
| RPM: | 3200RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 80mm x W 80mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50+
$17.59
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount