Manufacturer Part #
HA30101V3-1000U-G99
FAN 30x30x10MM 12VDC 0.3W 3.5C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON HA30101V3-1000U-G99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Air Flow: | 3.5CFM |
| Noise: | 15.1dBA |
| Voltage Rating: | 12V |
| Rated Power: | 0.3W |
| RPM: | 7000RPM |
| No of Terminals: | 3 |
| Dimension: | L 30mm x W 30mm x H 10mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$6.14
15
$6.06
25
$6.04
50
$6.00
100+
$5.92
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount