Manufacturer Part #
HA80251V4-1000U-A99
12 VDC 23.9 CFM 2000 RPM 480 mW 80 x 80 x 25 mm Vapo Bearing DC Fan
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON HA80251V4-1000U-A99 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SUNON HA80251V4-1000U-A99 - Technical Attributes
Attributes Table
| Bearing Type: | Vapo |
| Air Flow: | 23.9CFM |
| Noise: | 20.4dBA |
| Voltage Rating: | 12V |
| Rated Power: | 480mW |
| RPM: | 2000RPM |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 80mm x W 25mm x H 80mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$4.55
100
$4.49
150+
$4.44
Product Variant Information section
Available Packaging
Package Qty:
50 per Box