Manufacturer Part #
HA92251V4-1000U-A99
FAN 92X92X25mm 12VDC 0.90W 28.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:56 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON HA92251V4-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Air Flow: | 28.4CFM |
| Noise: | 17.7dBA |
| Voltage Rating: | 12V |
| Rated Power: | 540mW |
| RPM: | 1700RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 92mm x W 92mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
56
$4.55
112
$4.49
168+
$4.44
Product Variant Information section
Available Packaging
Package Qty:
56 per Box
Mounting Method:
Panel Mount