text.skipToContent text.skipToNavigation

Manufacturer Part #

MF40201V2-1000U-G99

FAN 40x40x20mm 12VDC 0.54W 7.7

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF40201V2-1000U-G99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 7.7CFM
Noise: 21dBA
Voltage Rating: 12V
Rated Power: 0.54W
RPM: 6000RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  40mm x W  40mm x H  20mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,176.00
USD
Quantity
Unit Price
4
$6.10
15
$6.03
25
$6.00
50
$5.96
100+
$5.88
Product Variant Information section