text.skipToContent text.skipToNavigation

Manufacturer Part #

MF50152VX-1000U-A99

DC Fan, 50x15mm, 24VDC, 18.6CFM, 18.6CFM, 1.32W, 38.1dBA, 7200RPM, 0.31 Inch_H2O

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF50152VX-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 18.6CFM
Noise: 38.1dBA
Voltage Rating: 24V
Rated Power: 1.32W
RPM: 7200RPM
No of Terminals: 2
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  50mm x W  50mm x H  15mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,210.00
USD
Quantity
Unit Price
200+
$6.05
Product Variant Information section