Manufacturer Part #
MF80251V1-1000U-A99
MF Series 80 x 80 x 25 mm 12 V 3200 RPM 41 CFM Vapo DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MF80251V1-1000U-A99 - Product Specification
SUNON MF80251V1-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 41CFM |
| Noise: | 33dBA |
| Voltage Rating: | 12V |
| Rated Power: | 1.44W |
| RPM: | 3200RPM |
| No of Terminals: | 2 |
| Dimension: | L 80mm x W 80mm x H 25mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$4.66
100
$4.60
150+
$4.55
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Panel Mount