text.skipToContent text.skipToNavigation

Manufacturer Part #

OD1238-24LBXC

OD1238 Series 3200 RPM 120 x 120 x 38 mm 150 CFM 24 V Dual Ball Bearing DC Fan

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OD1238-24LBXC - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Dual Ball
Air Flow: 150CFM
Noise: 52dBA
Voltage Rating: 24V
Dimension: L  120mm x W  120mm x H  38mm
Features & Applications

The OD1238-24LBXC is a part of OD1238(XC) Series Middle Speed 120 X 38 mm Ball Bearing Fan It has an operating temperature ranging from - 10 °C to + 70 °C

Features:

  • Counter-clockwise viewed from front of fan blade
  • Air Flow:  150 CFM
  • Operating voltage :12 V
  • Acoustic Noise: 52 dB(A)
  • Dual Ball bearing System
  • Speed: 3200 RPM
  • Impeller & Frame : PBT, UL94V-O plastic
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.93
USD
Quantity
Unit Price
1
$27.93
4
$27.55
15
$27.18
25
$27.04
50+
$26.60
Product Variant Information section