text.skipToContent text.skipToNavigation

Manufacturer Part #

OD4020-24HSS

DC AXIAL FAN 40X20MM 24VDC WIRE

ECAD Model:
Mfr. Name: Orion Fans
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Orion Fans OD4020-24HSS - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 9CFM
Noise: 32dBA
Voltage Rating: 24V
Dimension: L  40mm x W  40mm x H  20mm
Mounting Method: Panel Mount
Features & Applications
Please see related products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$6,100.00
USD
Quantity
Unit Price
4
$6.32
15
$6.24
25
$6.21
50
$6.17
100+
$6.10
Product Variant Information section