text.skipToContent text.skipToNavigation

Manufacturer Part #

PF80251V1-1000U-G99

FAN 80x80x25mm 12VDC 3.72W 60C

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON PF80251V1-1000U-G99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 60CFM
Noise: 44.7dBA
Voltage Rating: 12V
Rated Power: 3.72W
RPM: 4800RPM
No of Terminals: 3
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  80mm x W  80mm x H  25mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,140.00
USD
Quantity
Unit Price
3
$11.11
5
$11.05
20
$10.90
30
$10.86
75+
$10.70
Product Variant Information section