text.skipToContent text.skipToNavigation

Manufacturer Part #

PFB0612SHE-R00

PFB Series 8000 RPM 60 x 60 x 38 mm 43.57 CFM 12 V Flange Mount Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta PFB0612SHE-R00 - Technical Attributes
Attributes Table
Type: Impeller
Bearing Type: Ball
Air Flow: 43.57CFM
Noise: 50.5dBA
Voltage Rating: 7V to 13.2V
Dimension: L  60mm x W  60mm x H  38mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,819.20
USD
Quantity
Unit Price
2
$15.79
4
$15.67
10
$15.51
25
$15.35
40+
$15.16
Product Variant Information section