text.skipToContent text.skipToNavigation

Manufacturer Part #

THA0412AD-TZW3

THA Series 12 V 15600 RPM 20.56 CFM 40 x 40 x 20 mm 4 Wire Ball Bearing DC Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta THA0412AD-TZW3 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 20.6CFM
Noise: 52dBA
Voltage Rating: 12V
Rated Power: 5.16W
RPM: 15600RPM
No of Terminals: 4
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -25°C to +70°C
Dimension: L  40mm x W  40mm x H  20mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26,620.00
USD
Quantity
Unit Price
2,000+
$13.31
Product Variant Information section