Manufacturer Part #
UB5U3-700
UB Series 30 x 30 x 3 mm 5 V 39.2 dB Dual Lead Wire Mighty Mini Fan Blower
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON UB5U3-700 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 0.63CFM |
| Noise: | 39.2dBA |
| Voltage Rating: | 5V |
| Dimension: | L 30mm x W 30mm x H 3mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$15.33
4
$15.21
10
$15.06
25
$14.90
40+
$14.72
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray