text.skipToContent text.skipToNavigation

Manufacturer Part #

CF4113LBL-1000U-AA9

EC Axial Fan 20x120x38mm, 100-240VAC, 64.3CFM, 0.17"H2O, Auto Restart, IP21

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
SUNON CF4113LBL-1000U-AA9 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 64.3CFM
Noise: 31.4dBA
Rated Power: 1.8W
RPM: 2100RPM
No of Terminals: 2
Operating Temp Range: -25°C to +70°C
Dimension: L  120mm x W  120mm x H  38mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
30
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$876.30
USD
Quantity
Unit Price
30+
$29.21
Product Variant Information section