Manufacturer Part #
CF4207HBL-1000U-AB9
EC Axial Fan, 200x200x77mm, 100-240VAC, 438CFM, 0.57"H2O, Auto Restart, IP55
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
SUNON CF4207HBL-1000U-AB9 - Technical Attributes
Attributes Table
| Type: | Axial Round |
| Bearing Type: | Ball |
| Air Flow: | 438CFM |
| Noise: | 53.4dBA |
| Voltage Rating: | 100V to 240V |
| RPM: | 2100RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -40°C to +50°C |
| Dimension: | W 79mm x D 209mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30+
$65.68
Product Variant Information section
Available Packaging
Package Qty:
30 per Bulk
Mounting Method:
Panel Mount