Manufacturer Part #
AD0424HB-G70
AD Series 6000 RPM 40 x 40 x 10 mm 6.7 CFM 24 V Ball Bearing DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ADDA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:125 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ADDA AD0424HB-G70 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 6.7CFM |
| Noise: | 25dBA |
| Voltage Rating: | 24V |
| Dimension: | L 40mm x W 40mm x H 10mm |
Features & Applications
The AD0424HB-G70 is a part of AD series fans. It has an operating temperature ranging from - 10 °C to + 70 °C.
Features:
- Air Flow 6.7 CFM
- Operating voltage of 24 VDC
- 25 dB(A) Acoustic Noise
- Weighs 24 g
- Ball bearing System
- Speed: 6000 RPM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
125+
$5.48
Product Variant Information section
Available Packaging
Package Qty:
125 per Box