Manufacturer Part #
BFB04505HHA-CF00
BFB Series 45 x 45 x 10.3 mm 5900 RPM 3.49 CFM 5 V 2 Wire Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:504 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta BFB04505HHA-CF00 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 3.49CFM |
| Noise: | 35.5dBA |
| Voltage Rating: | 5V |
| Rated Power: | 1.25W |
| RPM: | 5900RPM |
| No of Terminals: | 2 |
| Material Frame: | Plastic |
| Dimension: | L 45mm x W 45mm x H 10mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
504+
$9.76
Product Variant Information section
Available Packaging
Package Qty:
504 per Bulk
Mounting Method:
Panel Mount