text.skipToContent text.skipToNavigation

Manufacturer Part #

MF92251V1-1000U-A99

MF Series 92 x 92 x 25 mm 12 V 3000 RPM 51.5 CFM Vapo DC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON MF92251V1-1000U-A99 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Vapo
Air Flow: 51.5CFM
Noise: 34dBA
Voltage Rating: 12V
Rated Power: 1.68W
RPM: 3000RPM
No of Terminals: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$978.00
USD
Quantity
Unit Price
200+
$4.89
Product Variant Information section