Manufacturer Part #
241214B91200G
Half Brick DC/DC Converter with High Performance and Thin Fin Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:140 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 241214B91200G - Technical Attributes
Attributes Table
| Material: | Aluminum / Black Anodized |
| Dimension: | H 35.6mm x L 60.96mm x W 60.96mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
420+
$6.08
Product Variant Information section
Available Packaging
Package Qty:
140 per Std. Mfr. Pkg