text.skipToContent text.skipToNavigation

Manufacturer Part #

326005B00000G

Extruded Collar Style Black Anodized Heat Sink with Radial Fins

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 326005B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 57°C/W
Material: Black Anodized
Dimension: H  9.52mm x D  12.7mm
Package Style:  TO-5
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
500
Total
$6,300.00
USD
Quantity
Unit Price
10
$2.23
25
$2.20
50
$2.18
125
$2.15
250+
$2.10
Product Variant Information section