Manufacturer Part #
335224B00034G
34°C/W Black Anodized Plastic Pin Array BGA Passive Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2520 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 335224B00034G - Technical Attributes
Attributes Table
| Thermal Resistance: | 34°C/W |
| Material: | Black Anodized |
| Dimension: | H 9.91mm x L 25.02mm x W 25.02mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$1.08
40
$1.07
100
$1.05
250
$1.04
500+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
2520 per Box