text.skipToContent text.skipToNavigation

Manufacturer Part #

421K

TO-3 Package 0.7 C/W Forced Convection Low-Height Double-Surface Heat Sinks

ECAD Model:
Mfr. Name: Wakefield Thermal
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wakefield Thermal 421K - Technical Attributes
Attributes Table
Thermal Resistance: 1.16°C/W
Material: Aluminum
Material Finish: Black Anodized
Shape: Rectangular
Dimension: H  66.7mm x L  76.2mm x W  120.7mm
Package Style:  TO-3 (TO-204)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$1,191.75
USD
Quantity
Unit Price
2
$16.55
4
$16.42
10
$16.25
25
$16.08
40+
$15.89
Product Variant Information section