Manufacturer Part #
423K
TO-3 Package 0.5 C/W Forced Convection Low-Height Double-Surface Heat Sinks
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wakefield Thermal | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:32 per Box Mounting Method:Stud Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Wakefield Thermal 423K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wakefield Thermal 423K - Technical Attributes
Attributes Table
| Thermal Resistance: | 0.5°C/W |
| Material: | Aluminum |
| Mounting Method: | Stud Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2
$20.22
4
$20.04
10
$19.81
20
$19.64
30+
$19.42
Product Variant Information section
Available Packaging
Package Qty:
32 per Box
Mounting Method:
Stud Mount