Manufacturer Part #
501403B00000G
8.4 C/W Thermal Resistance T-3 Diamond Shaped Basket Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tray |
||||||||||
| Date Code: | 1946 | ||||||||||
Product Specification Section
Boyd 501403B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 10°C/W |
| Material: | Black Anodized |
| Dimension: | H 19.05mm x L 47.75mm x W 35.56mm |
Features & Applications
The 501403B00000G is a Thermal Resistance Low Cost Diamond Basket Heat Sink with TO-3 Package.
Specifications:
- Shape: Rhombus
- Length: 1.88" (47.75 mm)
- Width: 1.400" (35.56 mm)
- Height Off Base (Height of Fin): 0.750" (19.05 mm)
- Material: Aluminum
- Material Finish: Black Anodized
- Power Dissipation @ Temperature Rise: 4 W @ 40°C
- Thermal Resistance @ Forced Air Flow: 3°C/W @ 400 LFM
- Thermal Resistance @ Natural: 10°C/W
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000+
$3.03
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray