Manufacturer Part #
507222B00000G
TO-220 9.6 C/W Thermal Resistance Dual Device Hat Section Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 507222B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 9.6°C/W |
| Material: | Black Anodized |
| Dimension: | H 9.53mm x L 37.34mm x W 44.45mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 507222B00000G is a TO-220 package heat sink with a thermal resistance of 20.30 C/W. This is a channel style heat sink with a wide mounting service. The 507222B00000G is black anodized.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
15
$1.65
30
$1.63
75
$1.61
150
$1.60
300+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
600 per Box