Manufacturer Part #
529902B02500G
TO-220 Package 4.5 C/W Thermal Resistance Large Radial Fin Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Boyd 529902B02500G - Technical Attributes
Attributes Table
| Thermal Resistance: | 4.5°C/W |
| Material: | Black Anodized |
| Dimension: | H 50.8mm x L 25.4mm x W 41.91mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 529902B02500G is a TO-220 package heat sink with a thermal resistance of 4.50 C/W. The 529902B02500G is an extruded heat sink with large radial fins and solderable pins. The 529902B02500G is black anodized.
Pricing Section
Global Stock:
7,196
USA:
7,196
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$2.21
25
$2.18
50
$2.16
125
$2.13
250+
$2.08
Product Variant Information section
Available Packaging
Package Qty:
200 per Box