Manufacturer Part #
530001B02500G
TO-220 Package 2.60 C/W Thermal Resistance Heat Sink With Radial Fins
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120 per Tray |
||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
Boyd 530001B02500G - Technical Attributes
Attributes Table
| Thermal Resistance: | 8°C/W |
| Material: | Black Anodized |
| Dimension: | H 6.35mm x L 25.4mm x W 41.91mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 530001B02500G is a TO-218 package heat sink with a thermal resistance of 8.00 C/W. The 530001B02500G is an extruded heat sink with large radial fins and has solderable pins. The 530001B02500G is black anodized.
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$2.48
25
$2.44
50
$2.42
100
$2.39
200+
$2.34
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray