Manufacturer Part #
530613B00000G
TO-220 Package 16.70 C/W Thermal Resistance Small Channel Style Heat Sink
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Boyd 530613B00000G - Technical Attributes
Attributes Table
| Thermal Resistance: | 16.7°C/W |
| Material: | Black Anodized |
| Dimension: | H 29.97mm x L 12.7mm x W 25.4mm |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 530613B00000G is a TO-220 package heat sink with a thermal resistance of 16.70 C/W. The 530613B00000G is a channel style heat sink with a wide surface mounting surface. The 530613B00000G is black anodized.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$2.09
25
$2.06
50
$2.04
125
$2.01
250+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag