text.skipToContent text.skipToNavigation

Manufacturer Part #

563002B00000G

TO-220 Package 13.00 C/W Thermal Resistance Integrated Tab Channel Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Boyd 563002B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 13°C/W
Material: Black Anodized
Dimension: H  29.97mm x L  12.7mm x W  25.4mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 563002B00000G is a TO-220 package heat sink with a thermal resistance of 13.00 C/W.  This is a channel style heat sink with integrated tabs.  The 563002B00000G is black anodized.
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$472.50
USD
Quantity
Unit Price
75
$0.325
200
$0.32
500
$0.315
2,000
$0.305
5,000+
$0.295
Product Variant Information section