text.skipToContent text.skipToNavigation

Manufacturer Part #

573902B04000G

TO-220 Package 18.80 C/W Thermal Resistance Plug In Style Vertical Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 573902B04000G - Technical Attributes
Attributes Table
Thermal Resistance: 18.8°C/W
Material: Black Anodized
Dimension: H  38.1mm x L  12.7mm x W  14.48mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 573902B04000G is a TO-220 package heat sink with a thermal resistance of 18.80 C/W.  The 573902B04000G is a plug in style heat sink with a vertical mounting tab.  The 573902B04000G is black anodized.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31,400.00
USD
Quantity
Unit Price
10
$3.32
25
$3.27
40
$3.25
100
$3.20
150+
$3.14
Product Variant Information section