text.skipToContent text.skipToNavigation

Manufacturer Part #

574102B00000G

TO-220 23.20 C/W Thermal Resistance Spring Action Solder Tab Low Cost Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Boyd 574102B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 23.2°C/W
Material: Black Anodized
Dimension: H  21.84mm x L  9.02mm x W  19.05mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 574102B00000G is a TO-220 package heat sink with a thermal resistance of 23.20 C/W.  The 574102B00000G is a low cost, slide on, labor saving heat sink with spring action .  The 574102B00000G is black anodized.

Pricing Section
Global Stock:
1,334
USA:
1,334
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.80
USD
Quantity
Unit Price
20
$1.24
40
$1.23
100
$1.22
200
$1.21
400+
$1.18
Product Variant Information section