text.skipToContent text.skipToNavigation

Manufacturer Part #

577002B04000G

TO-220 Package 32.00 C/W Thermal Resistance Low Cost Channel Style Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Boyd 577002B04000G - Technical Attributes
Attributes Table
Thermal Resistance: 32°C/W
Material: Black Anodized
Dimension: H  19.05mm x L  6.35mm x W  13.21mm
Features & Applications

Aavid Thermalloy is the world’s largest thermal management provider.  With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges.  Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.

The 577002B04000G is a TO-220 package heat sink with a thermal resistance of 32.00 C/W.  This is a slim, low cost, channel style heat sink.  The 577002B04000G is black anodized.
Pricing Section
Global Stock:
22,416
USA:
22,416
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
40
$0.54
100
$0.525
200
$0.52
400
$0.51
1,000+
$0.49
Product Variant Information section