text.skipToContent text.skipToNavigation

Manufacturer Part #

578305B00000G

TO-5 Package 35.00 C/W Thermal Resistance Snap On Cooler Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 578305B00000G - Technical Attributes
Attributes Table
Thermal Resistance: 35°C/W
Material: Black Anodized
Dimension: H  12.7mm x L  10.03mm x W  21.08mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$25,800.00
USD
Quantity
Unit Price
10
$2.73
25
$2.70
50
$2.67
100
$2.64
200+
$2.58
Product Variant Information section